Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

15 Volt AC 500 mA 7.5 Watt Linear Wall Adapter 2.1mm Plug

You may also like:
ADU150100R ADU150100R
ADU160100Z5401 ADU160100Z5401
ACU120050R ACU120050R
ACU120100 ACU120100
ADU240100D5531 ADU240100D5531
ADU240050 ADU240050
ADU180100 ADU180100
Clearance

$10.95 ea

10% discount applied in cart

168 ship on Aug. 12


  • Jameco Part no.: 2271271
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: ACU150050R
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95

Request a Large Quantity Quote

15 Volt AC 500 mA 7.5 Watt Linear Wall Adapter

Specifications

  • Output voltage: 15 VAC
  • No load voltage: 18.5 VAC (±5%)
  • Output current: 500 mA (0.5 A)
  • Output connector: 2.1 mm x 5.5mm cylindrical female barrel plug (ID x OD)
  • Input voltage: 120 VAC @ 60 Hz (16.5 W)
  • Input load current: 150 mA (RMS max.)
  • Size: 2.0" W x 2.52" H x 1.65" D
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 0.582 lbs.
  • Agency approvals: UL, CUL


Report a problem
Suggest a product
Specification Value
Rated Voltage (VAC)15
Output Current (A)0.5
Power Rating (VA)7.5
Input Voltage (VAC)120
Primary Frequency50-60Hz
Output Connector TypeFemale barrel plug
Output Connector Diameters2.1mm x 5.5mm
Primary Side ConnectionNEMA15-P
Secondary Side ConnectionDC Power Plug
Output Cord Length (feet)6
Agency ApprovalsUL, CUL
ColorBlack


Report a problem
Suggest a product