# of units | Price |
---|---|
1+ | $9.95 |
10+ | $8.95 |
50+ | $7.95 |
100+ | $6.95 |
Specification | Value |
---|---|
Output Voltage | 12 VDC |
Output Current | 1 A |
Input Voltage | 120 VAC |
Input Frequency | 60 Hz |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.1mm x 5.5mm |
Polarity | Center Positive |
Size (L" x W" x H") | 3.2 x 2.2 x 1.9 |
Agency Approvals | UL, CUL |
AC Power Cord | INCLUDED |
Output Cord Length | 6 ft. |
Input Cord Length | 6 ft. |
Power Rating | 12 W |
Maximum Input Current | 0.21 A |
Number of Outputs | 1 |
Color | Black |
Product Type | Unregulated Linear |
Style | Desktop Adapter |
Length | 3.2 in. |
Width | 2.2 in. |
Height | 1.9 in. |