# of units | Price |
---|---|
1+ | $3.95 |
10+ | $3.59 |
50+ | $3.29 |
100+ | $2.95 |
500+ | $2.59 |
Specification | Value |
---|---|
Output Voltage | 12 VDC |
Output Current | 0.80 A |
Power Rating | 9.6 W |
Input Voltage | 120 VAC |
Input Frequency | 60Hz |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.5mm x 5.5mm |
Polarity | Center Positive |
Agency Approvals | UL |
Number of Outputs | 1 |
Height | 3.4 in. |
Width | 2.7 in. |
Depth | 2.2 in. |
Output Cord Length | 12 ft. |
Style | Wall Mount |
Family | ReliaPro |
Product Type | Unregulated Linear Wall Adapter |