MEAN WELL AD-55B

You may also like:
ADD-55B ADD-55B
MEAN WELL
RD-65A RD-65A
MEAN WELL
RT-65B RT-65B
MEAN WELL
RD-35A RD-35A
MEAN WELL
RD-125A RD-125A
MEAN WELL
RT-65C RT-65C
MEAN WELL
RD-50A RD-50A
MEAN WELL

$29.53 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2105455
  • Manufacturer: MEAN WELL
  • Manufacturer no.: AD-55B
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $29.53
5+ $28.06
25+ $26.65

Request a Large Quantity Quote

55W Single Output with Battery Charger(UPS Function)

27.6 Volts @ 1.8 Amps

Find out more about MEAN WELL Security Power Solutions.

Features:

  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage
  • Battery low protection
  • Cooling by free air convection
  • 100% full load burn-in test
  • Fixed switching frequency at 45KHz
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Output Voltage27.6 VDC
Output Current2 A
Power Rating53.92 W
FamilyAD-55
Additional Output Voltages (VDC)26.5
Input Voltage88 VAC to 264 VAC
Efficiency74%
Input Frequency47 Hz to 63 Hz
Maximum Input Current1.6 A
Output Connector TypeScrew Terminal Block
Number of Outputs2
Product TypeAC to DC Power Supply
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Minimum Isolation Voltage3000V
Minimum Operating Temperature-10°C
Maximum Operating Temperature60°C
Length6.3 in.
Width3.8 in.
Height1.5 in.
ColorSilver
TypeSwitching
StyleMultiple Output
Output Voltage (Channel 1)27.6 VDC
Output Current (Channel 1)1.8 A
Output Voltage (Channel 2)26.5 VDC
Output Current (Channel 2)0.16 A


Report a problem
Suggest a product