5V DC 25x25x10mm Brushless Tubeaxial Fan Ball Bearing 5.5" Wires

You may also like:
SCREW-8825-S SCREW-8825-S
Jameco Valuepro
SCREW-8825 SCREW-8825
Jameco Valuepro
SC-25W1 SC-25W1
Gardtec
SC25-W1B SC25-W1B
Gardtec
MC25100V2-0000-99 MC25100V2-0000-99
Sunon
AD0405HB-C50 AD0405HB-C50
ADDA Corporation
AD3505LB-G53 AD3505LB-G53
ADDA Corporation
AD0605MB-A70GL(T) AD0605MB-A70GL(T)
ADDA Corporation

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2132197
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0205MB-G50GL
  • HTS code: 8414599080
  • Web Exclusive

5V DC 25x25x10mm Brushless Tubeaxial Fan Ball Bearing 5.5" Wires

Features:

  • 5VDC
  • Hypro bearing
  • Air flow: 2.3 cfm
  • Size: 0.98"L x 0.98"W x 0.39"D
  • Connection: 5.5" leads
  • Agency approvals: UL/CUL/TUV/CSA/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating5 VDC
Height25 mm
Width25 mm
Depth10 mm
Air Flow (CFM)2.2
BearingBall
Current Rating120 mA
Agency ApprovalsUL, CUL, TUV, CE, CSA
Noise (dBA)23
Termination5.5" Wires
Power Rating0.60 W


Report a problem
Suggest a product