FAN,12VDC,2.3 CFM,25x25x10,80mA,HYPR,5.5 INCH LEADS,.3W,UL/CUL/TUV/CE

You may also like:
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC-25W1 SC-25W1
SC25-W1B SC25-W1B
BTS-S1104A5-3-DYL BTS-S1104A5-3-DYL
AD0412HB-C79GP AD0412HB-C79GP
AFB0412SHB-MOD AFB0412SHB-MOD
AD1212HB-F51(N) AD1212HB-F51(N)

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2121316
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0212HB-G50GL
  • HTS code: 8414599080
  • Web Exclusive
# of units Price
1+ $7.95
10+ $6.95
50+ $5.95

Request a Large Quantity Quote

Fan 25x25 12v

Adapt to a variety of cooling situations with Jameco Electronics' wide selection of fans - including 25 x 25 12V fans. These energy-saving fans are efficient & compact and create directed airflow under high-pressure conditions. Choose from tube axial fans, DC fans, and much more. Fan

12VDC @ 10.80mA

Features:
  • Frame Size (mm): 25 x 25 x 10
  • Bearing Type: Hypro
  • Input Power (W): 0.40
  • Rotation Speed (RPM): 10,000
  • Air Flow (CFM): 2.30
  • Static Pressure (mm Aq.): 4.33
  • Noise Level (dBA): 23.10
  • Weight (g): 8


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height25 mm
Width25 mm
Depth10 mm
Air Flow (CFM)2.8
BearingHypro
Current Rating90 mA
Agency ApprovalsUL, CUL, CE
Noise (dBA)23.1
Termination5.5" Wires
Power Rating1.08 W


Report a problem
Suggest a product