12 Volt DC 25mm Brushless Tubeaxial Fan

You may also like:
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC-25W1 SC-25W1
SC25-W1B SC25-W1B
AD08012MX257304 AD08012MX257304
AG06012HB257003(0L5) AG06012HB257003(0L5)
GD124020UB-H GD124020UB-H
AD0412LX-G76(XT1) AD0412LX-G76(XT1)

$10.95 ea

54 ship on Oct. 22

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2227655
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0212MX-K50
  • Jameco Catalog
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95

Request a Large Quantity Quote

12 Volt DC 25mm Brushless Tubeaxial Fan

Specifications

  • Voltage: 12 volts DC
  • Size (W x H x D): 25 mm X 25 mm X 6 mm
  • Air flow: 2.4 CFM
  • Bearing type: Hypro
  • Current: 60 mA
  • Power: 1.08 watts
  • Agency approvals: UL
  • Noise: 29 dBA
  • Connections: 5.5" wires


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Length (mm)25
Width (mm)25
Height (mm)6
Air Flow (CFM)2.4
BearingHypro
Current (mA)60
Power (Watts)0.72
Agency ApprovalsUL/CUL
Noise (dBA)29
Connection (Leads)5.5"
Product TypeFan


Report a problem
Suggest a product