Specification | Value |
---|---|
Output Voltage | 5 VDC |
Output Current | 5 A |
Power Rating | 25 W |
AC Power Cord | NOT INCLUDED, RECOMMEND 2271575 |
Input Voltage | 90 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.5mm x 5.5mm |
Polarity | Center Positive |
Agency Approvals | UL, CUL, TUV, CE |
Maximum Input Current | 1 A |
Additional Output Voltages (VDC) | N/A |
Number of Outputs | 1 |
Length | 4.3 in. |
Width | 2.0 in. |
Height | 1.2 in. |
Efficiency | 80% |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 40°C |
Product Note | Level V |
Color | Black |
Type | Auto Switching |
Style | Desktop |
Output Voltage (Channel 1) | 5 VDC |
Output Current (Channel 1) | 5 A |
Family | N/A |
IP Rating | N/A |