5 Volt DC 30mm Brushless Tubeaxial Fan

You may also like:
AD0405HB-C50 AD0405HB-C50
ADDA Corporation
AD3505LB-G53 AD3505LB-G53
ADDA Corporation
AD0605MB-A70GL(T) AD0605MB-A70GL(T)
ADDA Corporation
AD0205MX-G50(GLTX) AD0205MX-G50(GLTX)
ADDA Corporation
AD0605HB-D71GL AD0605HB-D71GL
ADDA Corporation
AD0505HB-G70(T) AD0505HB-G70(T)
ADDA Corporation
Price Reduced

$10.95 ea

187 In Stock
More Available – 13 weeks


  • Jameco Part no.: 2188924
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0305HX-K70(TX)
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95

Request a Large Quantity Quote

5 Volt DC 30mm Brushless Tubeaxial Fan

Specifications

  • Voltage: 5 volts DC
  • Size (W x H x D): 30 mm X 30 mm X 6.8 mm
  • Air flow: 3.5 CFM
  • Bearing type: Hypro
  • Current: 180 mA
  • Power: 0.90 watts
  • Agency approvals: UL, cUL, TUV, CE
  • Noise: 32 dBA
  • Connections: 5.5" leads

    Report a problem
    Suggest a product
  • Specification Value
    Voltage Rating5 VDC
    Height30 mm
    Width30 mm
    Depth6.8 mm
    Air Flow (CFM)3.5
    BearingBall
    Current Rating120 mA
    Agency ApprovalsUL, CUL, TUV
    Noise (dBA)32
    Termination12" Wires
    Power Rating0.60 W


    Report a problem
    Suggest a product