ADDA Corporation AD0312HB-G53

You may also like:
8312GHL 8312GHL
EBM Papst
AD0412HB-C79GP AD0412HB-C79GP
ADDA Corporation
AD0812HB-C70-R AD0812HB-C70-R
ADDA Corporation
TA350DC-M33422-16 TA350DC-M33422-16
Nidec Corporation
FP-108M/DC(S-3)12SW FP-108M/DC(S-3)12SW
Common Wealth
KDE1204PFVX11.MS.A KDE1204PFVX11.MS.A
Sunon

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2131901
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0312HB-G53
  • HTS code: 8414599080
  • Web Exclusive
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.59
250+ $4.95

Request a Large Quantity Quote

12VDC Brushless Tubeaxial Fan 30x30x10 mm Ball Bearing

High Speed, Ball Bearing, Tachometer

Specifications:

  • Voltage: 12VDC
  • Current: 70 mA
  • Power: 0.84 watts
  • Ball bearing
  • Air flow: 4.5 CFM
  • Size: 1.18"L x 1.18"W x 0.39"D
  • Termination: (3) - 5.5" Lead Wires, Positive, Negative, Tachometer
  • Agency Approvals: UL/CSA/TUV/CUL/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height30 mm
Width30 mm
Depth10 mm
Air Flow (CFM)4.5
BearingBall
Current Rating70 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)34
Termination5.5" Wires (3), tach
Power Rating0.84 W


Report a problem
Suggest a product