12 Volt DC 30mm x 6 mm Brushless Tubeaxial Fan Hypro

You may also like:
AD08012MX257304 AD08012MX257304
AG06012HB257003(0L5) AG06012HB257003(0L5)
GD124020UB-H GD124020UB-H
AD0412LX-G76(XT1) AD0412LX-G76(XT1)
AG06012HB257203(0L5) AG06012HB257203(0L5)
BP602512HH-03 BP602512HH-03
Price Reduced

$9.95 ea

45 ship on Oct. 21


  • Jameco Part no.: 2224198
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0312LX-K73
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95

Request a Large Quantity Quote

12 VDC 30mm x 6 mm Brushless Tubeaxial Fan

Low Speed, Hypro, FG- Tachometer

Specifications:

  • Input Voltage: 12 VDC
  • Current: 60 mA
  • Power: 0.72 Watt
  • Rated Speed: 7500 RPM
  • Air flow: 2.6 CFM
  • Bearing type: Hypro
  • Noise: 22 dBA
  • Connections: (3)-5.3" Lead Wires, Positive, Negative, Tachometer
  • Size: 30 mm x 30 mm x 6 mm
  • Agency Approvals: UL/CUL/TUV


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Length (mm)30
Width (mm)30
Height (mm)6
Air Flow (CFM)2.6
BearingHypro
Current (mA)60
Power (Watts)0.75
Agency ApprovalsUL/CUL/TUV
Noise (dBA)20
Connection (Leads)5.3"


Report a problem
Suggest a product