12 VDC 30 mm x 10 mm Tubeaxial Fan Ball 3.3 CFM

You may also like:
AD0312HB-G53 AD0312HB-G53
ADDA Corporation
AD0412HB-C79GP AD0412HB-C79GP
ADDA Corporation
AFB0412SHB-MOD AFB0412SHB-MOD
Delta Electronics
AD1212HB-F51(N) AD1212HB-F51(N)
ADDA Corporation
AD1212MB-F9BGP AD1212MB-F9BGP
ADDA Corporation
AD0612HB-A74GL AD0612HB-A74GL
ADDA Corporation
AD0412HX-G70(T) AD0412HX-G70(T)
ADDA Corporation

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2133860
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0312MB-G50
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95

Request a Large Quantity Quote

12 VDC 30 mm x 10 mm Tubeaxial Fan Ball 3.3 CFM

Medium Speed, Ball Bearing

Specifications:

  • Manufacturer: Adda
  • Manufacture#: AD0312MB-G50
  • Voltage: 12 VDC
  • Current: 60 mA
  • Power: 0.72 Watt
  • Rated Speed: 9000 RPM
  • Noise: 30 dBA
  • Connections: (2)- 5.5" Lead Wires
  • Size: 30 mm x 30 mm x 10 mm
  • Agency Approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height30 mm
Width30 mm
Depth10 mm
Air Flow (CFM)3.3
BearingHypro
Current Rating60 mA
Agency ApprovalsUL, CE, TUV
Noise (dBA)20.3
Termination5.5" Wires
Power Rating0.60 W


Report a problem
Suggest a product