Brushless Fan 40x40x20mm 5 VDC Ball Bearing 8.9 CFM 3" Wires

You may also like:
SC40-W2 SC40-W2
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
AD0405HB-C50 AD0405HB-C50
AD3505LB-G53 AD3505LB-G53
AD0605MB-A70GL(T) AD0605MB-A70GL(T)
AD0205MX-G50(GLTX) AD0205MX-G50(GLTX)
AD0605HB-D71GL AD0605HB-D71GL
Price Reduced

$2.95 ea

2 In Stock


  • Jameco Part no.: 2121295
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0405HB-C5*
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59

Request a Large Quantity Quote

5 VDC 40x40x20mm Brushless Ball Fan 8.9 CFM 3" Wires

High Speed, Ball Bearing

Specifications:

  • Voltage: 5 VDC
  • Current: 290 mA
  • Power: 1.45 Watt
  • Bearing Type: Ball
  • Rated Speed: 7800 RPM
  • Air Flow: 8.9 CFM
  • Noise: 31.9 dBA
  • Connection: (2) - 3" Lead Wires w/ Connector
  • Size: 40 mm x 40 mm x 20 mm
  • Agency Approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating5 VDC
Height40 mm
Width40 mm
Depth20 mm
Air Flow (CFM)8.9
BearingBall
Current Rating290 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)31.9
Termination3" Wires w/ conn.
Power Rating0.55 W


Report a problem
Suggest a product