# of units | Price |
---|---|
1+ | $6.95 |
10+ | $6.29 |
50+ | $5.69 |
250+ | $4.99 |
Specification | Value |
---|---|
Voltage Rating | 5 VDC |
Height | 40 mm |
Width | 40 mm |
Depth | 10 mm |
Air Flow (CFM) | 8.7 |
Bearing | Ball |
Current Rating | 100 mA |
Agency Approvals | UL, CUL, TUV, CE, CSA |
Noise (dBA) | 25 |
Termination | 12" Wires w/ conn. |
Power Rating | 0.80 W |