5 Volt DC 40mm Brushless Tubeaxial Fan

You may also like:
SC40-W2 SC40-W2
Jameco Valuepro
SCREW-8825-S SCREW-8825-S
Jameco Valuepro
SCREW-8825 SCREW-8825
Jameco Valuepro
AD0405MX-G76-LF AD0405MX-G76-LF
ADDA Corporation
AD0405HB-C50 AD0405HB-C50
ADDA Corporation
AD3505LB-G53 AD3505LB-G53
ADDA Corporation
AD0605MB-A70GL(T) AD0605MB-A70GL(T)
ADDA Corporation
AD0205MX-G50(GLTX) AD0205MX-G50(GLTX)
ADDA Corporation
Clearance

$2.95 ea

1,637 In Stock


  • Jameco Part no.: 2258814
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0405MB-G76-LF
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
50+ $2.29
100+ $1.95
250+ $1.75

Request a Large Quantity Quote

5 Volt DC 40mm Brushless Tubeaxial Fan

Specifications

  • Voltage: 5 volts DC
  • Size (W x H x D): 40 mm X 40 mm X 10 mm
  • Air flow: 5 CFM
  • Bearing type: Ball
  • Current: 110 mA
  • Power: 0.55 watts
  • Agency approvals: UL, CUL, TUV, CE
  • Noise: 22 dBA
  • Connections: (3) 4" wire leads with connector (third wire is speed sensor)

    Report a problem
    Suggest a product
  • Specification Value
    Voltage Rating5 VDC
    Height40 mm
    Width40 mm
    Depth10 mm
    Air Flow (CFM)5
    BearingBall
    Current Rating110 mA
    Agency ApprovalsUL, CE
    Noise (dBA)22
    Termination4" Wires (3) w/ conn., speed sensor
    Power Rating0.55 W


    Report a problem
    Suggest a product