Tubeaxial Fan 40x40x10mm 12VDC Brushless Ball Bearing 12" Wires 3.9 CFM

You may also like:
AD0412HB-C79GP AD0412HB-C79GP
AFB0412SHB-MOD AFB0412SHB-MOD
AD1212LB-A71GL AD1212LB-A71GL
AD1212HB-F51(N) AD1212HB-F51(N)
AD1212MB-F9BGP AD1212MB-F9BGP
AD0612HB-A74GL AD0612HB-A74GL

$10.95 ea

10% discount applied in cart

9 ship on May. 6


  • Jameco Part no.: 2316135
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0412DB-G70(T)
  • HTS code: 8414599080
  • Electronics Parts Locator

Tubeaxial Fan 40 x 40 x 10 mm 12VDC Brushless 12" Wires 3.9 CFM

Specifications

  • Voltage (VDC): 12
  • Length (mm): 40
  • Width (mm): 40
  • Height (mm): 10
  • Air Flow (CFM): 3.9
  • Bearing: Ball
  • Current (mA): 60
  • Power (Watts): 0.72
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dBA): 12
  • Connection (Leads): 12"
  • Product Type: Fan


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height40 mm
Width40 mm
Depth10 mm
Air Flow (CFM)3.9
BearingBall
Current Rating60 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)12
Termination12" Wires
Power Rating0.72 W


Report a problem
Suggest a product