# of units | Price |
---|---|
1+ | $3.95 |
10+ | $3.59 |
50+ | $3.29 |
100+ | $2.95 |
250+ | $2.59 |
Specification | Value |
---|---|
Voltage Rating | 12 VDC |
Height | 40 mm |
Width | 40 mm |
Depth | 20 mm |
Air Flow (CFM) | 9 |
Bearing | Ball |
Current Rating | 160 mA |
Agency Approvals | UL, CUL, CE |
Noise (dBA) | 36 |
Termination | 2" Wires (3) w/ conn., PWM |
Power Rating | 1.92 W |