12 VDC 40x40x15 mm Brushless Fan 9.2 CFM

You may also like:
SC40-W2 SC40-W2
Jameco Valuepro
SCREW-8825-S SCREW-8825-S
Jameco Valuepro
SCREW-8825 SCREW-8825
Jameco Valuepro
AFB0412SHB-MOD AFB0412SHB-MOD
Delta Electronics
AD0412HB-C79GP AD0412HB-C79GP
ADDA Corporation
AD1212HB-F51(N) AD1212HB-F51(N)
ADDA Corporation
AD0612HB-A74GL AD0612HB-A74GL
ADDA Corporation
AD0412HX-G70(T) AD0412HX-G70(T)
ADDA Corporation
Clearance

$7.95 ea

10% discount applied in cart

82 In Stock


  • Jameco Part no.: 2231769
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0412HB-D50
  • HTS code: 8414599080
  • Web Exclusive
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.59
500+ $4.95

Request a Large Quantity Quote

12 VDC 40x40x15 mm Brushless Fan 9.2 CFM

Features:

  • Manufacturer: ADDA
  • Manufacture#: AD0412HB-D50
  • Size: 40 x 40 x 15 mm (W x H x D)
  • Voltage: 12 VDC
  • Current: 120 mA
  • Power: 1.4 Watts
  • Bearing type: Ball
  • Air Flow: 9.2 CFM
  • Noise: 39.3 dBA
  • Connection: 12" Leads
  • Agency Approvals: UL/CUL/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height40 mm
Width40 mm
Depth15 mm
Air Flow (CFM)9.2
BearingBall
Current Rating120 mA
Agency ApprovalsUL, CUL, CE
Noise (dBA)39.3
Termination12" Wires
Power Rating1.4 W


Report a problem
Suggest a product