# of units | Price |
---|---|
1+ | $8.99 |
10+ | $8.09 |
50+ | $7.19 |
Specification | Value |
---|---|
Voltage Rating | 12 VDC |
Height | 40 mm |
Width | 40 mm |
Depth | 20 mm |
Air Flow (CFM) | 7 |
Bearing | Ball |
Current Rating | 70 mA |
Agency Approvals | UL, TUV, CSA |
Noise (dBA) | 30 |
Termination | 12" Wires |
Power Rating | 0.84 W |