12 VDC 40x40x15 mm Brushless Fan 6.8 CFM

You may also like:
SC40-W2 SC40-W2
Jameco Valuepro
SCREW-8825-S SCREW-8825-S
Jameco Valuepro
SCREW-8825 SCREW-8825
Jameco Valuepro
AD0412HB-D50 AD0412HB-D50
ADDA Corporation
AD0412HB-C79GP AD0412HB-C79GP
ADDA Corporation
AFB0412SHB-MOD AFB0412SHB-MOD
Delta Electronics
AD1212HB-F51(N) AD1212HB-F51(N)
ADDA Corporation
AD0612HB-A74GL AD0612HB-A74GL
ADDA Corporation
Clearance

$4.49 ea

5 In Stock


  • Jameco Part no.: 2231793
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0412LB-D50
  • HTS code: 8414599080
  • Web Exclusive
# of units Price
1+ $4.49
10+ $3.95
100+ $3.55
500+ $3.19
1000+ $2.95

Request a Large Quantity Quote

12 VDC 40x40x15 mm Brushless Fan 6.8 CFM

Features

  • Manufacturer: ADDA
  • Manufacture#: AD0412LB-D50
  • Size: 40 x 40 x 15mm (W x H x D)
  • Voltage: 12 VDC
  • Current: 80 mA
  • Power: 0.96 Watt
  • Bearing type: Ball
  • Air Flow: 6.8 CFM
  • Noise: 30.3 dBA
  • Connection: (2) 11" wire leads
  • Agency Approvals: UL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height40 mm
Width40 mm
Depth15 mm
Air Flow (CFM)6.8
BearingBall
Current Rating80 mA
Agency ApprovalsUL, TUV, CE
Noise (dBA)30.3
Termination11" Wires
Power Rating0.96 W


Report a problem
Suggest a product