12VDC 40 x 10 mm Sleeve Fan 4.7 CFM

You may also like:
SC40-W2 SC40-W2
Jameco Valuepro
SCREW-8825-S SCREW-8825-S
Jameco Valuepro
SCREW-8825 SCREW-8825
Jameco Valuepro
HA40101V4-000U-999 HA40101V4-000U-999
Sunon
AD0412HB-C79GP AD0412HB-C79GP
ADDA Corporation
AFB0412SHB-MOD AFB0412SHB-MOD
Delta Electronics
AD1212HB-F51(N) AD1212HB-F51(N)
ADDA Corporation
AD0612HB-A74GL AD0612HB-A74GL
ADDA Corporation
Clearance

$7.95 ea

419 In Stock


  • Jameco Part no.: 2132162
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0412LS-G70(T)
  • HTS code: 8414599080
  • Web Exclusive
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.59
250+ $4.95

Request a Large Quantity Quote

12VDC 40 x 10 mm Sleeve Fan 4.7 CFM


Specifications:

  • Manufacturer: Adda
  • Manufacture#: AD0412LS-G70
  • Voltage: 12 VDC
  • Current: 70 mA
  • Power: 0.84 Watt
  • Air Flow: 4.7 CFM
  • Bearing: Sleeve
  • Noise: 14 dBA
  • Speed: 4200 RPM
  • Size: 40 mm x 40 mm x 10 mm
  • Connection: (2) - 12'' Lead Wires
  • Agency Approvals: UL/CUL/CSA/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height40 mm
Width40 mm
Depth10 mm
Air Flow (CFM)4.7
BearingSleeve
Current Rating70 mA
Agency ApprovalsUL, CUL, TUV, CE, CSA
Noise (dBA)14
Termination12" Wires
Power Rating0.84 W


Report a problem
Suggest a product