Tubeaxial Cooling Fan 40x40x10mm Hypro Bearing 4.7 CFM

You may also like:
SC40-W2 SC40-W2
Jameco Valuepro
SCREW-8825-S SCREW-8825-S
Jameco Valuepro
SCREW-8825 SCREW-8825
Jameco Valuepro
AD0412LS-G70(T) AD0412LS-G70(T)
ADDA Corporation
HA40101V4-000U-999 HA40101V4-000U-999
Sunon
AD0412HB-C79GP AD0412HB-C79GP
ADDA Corporation
AFB0412SHB-MOD AFB0412SHB-MOD
Delta Electronics
AD1212HB-F51(N) AD1212HB-F51(N)
ADDA Corporation

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2095314
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0412LX-G70
  • HTS code: 8414599080
  • Web Exclusive
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95
250+ $6.95

Request a Large Quantity Quote

Tubeaxial Cooling Fan 40x40x10mm Hypro Bearing 4.7 CFM

Features

  • Hypro bearing
  • Rated voltage:12VDC
  • Current: 70mA
  • Air flow: 4.7 CFM
  • Noise: 14 dBA
  • Size: 40 x 40 x 10mm
  • Connection leads: 12" length
  • Agency approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height40 mm
Width40 mm
Depth10 mm
Air Flow (CFM)4.7
BearingBall
Current Rating70 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)14
Termination11" Wires
Power Rating0.84 W


Report a problem
Suggest a product