12 Volt DC 40mm Brushless Tubeaxial Fan

You may also like:
SC40-W2 SC40-W2
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
AD0412UB-C72GP(P) AD0412UB-C72GP(P)
AD0612HB-A70GL AD0612HB-A70GL
AD08012MX257304 AD08012MX257304
AD0412HB-C79GP AD0412HB-C79GP
AFB0412SHB-MOD AFB0412SHB-MOD
Clearance

$9.95 ea

10% discount applied in cart

31 ship on Jan. 18


  • Jameco Part no.: 2233166
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0412MB-C71GP
  • HTS code: 8414599080
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95

Request a Large Quantity Quote

12 Volt DC 40mm Brushless Tubeaxial Fan

Specifications

  • Voltage: 12 volts DC
  • Size (W x H x D): 40 mm X 40 mm X 20 mm
  • Air flow: 8 CFM
  • Bearing type: Ball
  • Current: 120 mA
  • Power: 1.44 watts
  • Agency approvals: UL, CUL, TUV, CE
  • Noise: 26 dBA
  • Connections: (2) 11" wire leads


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Height - mm40
Width - mm40
Depth - mm20
Air Flow (CFM)8
BearingBall
Current (mA)120
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)26
Connection (Leads)11"
Power (Watts)1.44


Report a problem
Suggest a product