12 VDC 40x40x28 mm Brushless Fan Ball 21 CFM

You may also like:
SC40-W2 SC40-W2
Jameco ValuePro
SCREW-8825-S SCREW-8825-S
Jameco ValuePro
SCREW-8825 SCREW-8825
Jameco ValuePro
AD0412HB-C79GP AD0412HB-C79GP
ADDA Corporation
AFB0412SHB-MOD AFB0412SHB-MOD
Delta Electronics
AD1212HB-F51(N) AD1212HB-F51(N)
ADDA Corporation
AD0412HX-G70(T) AD0412HX-G70(T)
ADDA Corporation
AQ0912MB-A70GL AQ0912MB-A70GL
ADDA Corporation
Clearance

$3.95 ea

10% discount applied in cart

121 In Stock


  • Jameco Part no.: 2099500
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0412VB-B53GP(P)
  • HTS code: 8414599080
  • Web Exclusive
# of units Price
1+ $3.95
10+ $3.55
100+ $3.09

Request a Large Quantity Quote

12 VDC 40 x 28 mm Brushless Fan
Ball 21 CFM

Maximum High Speed, Ball Bearing, PWM + FG- Speed Sensor

Specifications:

  • Manufacturer: Adda
  • Manufacture#: AD0412VB-B53GP(P)
  • Voltage: 12 VDC
  • Current: 800 mA
  • Power: 9.6 Watt
  • Air Flow: 21 CFM
  • Noise: 58 dBA
  • Rated Speed: 16,000 RPM
  • Size: 40 mm x 40 mm x 28 mm
  • Connections: (3) - 12'' Lead Wires
    • Positive
    • Negative
    • PWM + FG - Speed Sensor
  • Agency Approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height40 mm
Width40 mm
Depth28 mm
Air Flow (CFM)21
BearingBall
Current Rating80 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)31
Termination12" Wires (3), speed sensor
Power Rating0.72 W


Report a problem
Suggest a product