Tubeaxial Fan 40x40x10mm 24 Volt DC Brushless 6.7 CFM

You may also like:
JF0825B2H-R JF0825B2H-R
GD241238MB (2I5) GD241238MB (2I5)
GD244010LB (2N3) GD244010LB (2N3)
GD246025EB (2I9) GD246025EB (2I9)
GD246015EB (2I9) GD246015EB (2I9)
GD248025EB-N (2I9) GD248025EB-N (2I9)
New Product

$10.95 ea

172 ship on Nov. 30
More Available – 18 weeks


  • Jameco Part no.: 2310007
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0424HB-G70(BT1)
  • HTS code: 8414599080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95

Request a Large Quantity Quote

24 Volt DC 40x40x10 mm Brushless Tubeaxial Fan

Specifications

  • Voltage: 24 volts DC
  • Size (W x H x D): 40 mm X 40 mm X 10 mm
  • Air flow: 6.7 CFM
  • Bearing type: Ball
  • Current: 90 mA
  • Power: 2.16 watts
  • Agency approvals: UL, cUL, TUV, CE
  • Noise: 26 dBA
  • Connections: 12" leads


Report a problem
Suggest a product
Specification Value
Voltage (VDC)24
Height - mm40
Width - mm40
Depth - mm10
Air Flow (CFM)6.7
BearingBall
Current (mA)90
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)25
Connection (Leads)12"
Power (Watts)2.16


Report a problem
Suggest a product