Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

24 Volt DC 40 mm Brushless Tubeaxial Fan

You may also like:
SC40-W2 SC40-W2
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
AD0424HB-G76(BT1) AD0424HB-G76(BT1)
JF0825B2H-005-065R JF0825B2H-005-065R
GD246015EB (2I9) GD246015EB (2I9)
GD246025EB (2I9) GD246025EB (2I9)
GD248025EB-N (2I9) GD248025EB-N (2I9)

$10.95 ea

218 ship on May. 26
More Available – 13 weeks


  • Jameco Part no.: 2167605
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0424HB-G70-LF
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95

Request a Large Quantity Quote

24 Volt DC 40 mm Brushless Tubeaxial Fan

Specifications

  • Voltage: 24 volts DC
  • Size (W x H x D): 40 mm X 40 mm X 10 mm
  • Air flow: 6.2 CFM
  • Bearing type: Ball
  • Current: 90 mA
  • Power: 2.16 watts
  • Agency approvals: UL, cUL, TUV, CE
  • Noise: 26 dBA
  • Connections: 12" leads

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)24
    Height - mm40
    Width - mm40
    Depth - mm10
    Air Flow (CFM)6.7
    BearingBall
    Current (mA)90
    Agency ApprovalsUL/CUL/TUV/CE
    Noise (dBA)25
    Connection (Leads)12"
    Power (Watts)2.16


    Report a problem
    Suggest a product