24 Volt DC 40x40x10mm Brushless Tubeaxial Fan

You may also like:
JF0825B2H-R JF0825B2H-R
Jamicon Corporation
AG04024XB157300 AG04024XB157300
ADDA Corporation
AD0424MX-G70 AD0424MX-G70
ADDA Corporation
AD0824MB257004(OL5) AD0824MB257004(OL5)
ADDA Corporation
AS08024HB389B00 AS08024HB389B00
ADDA Corporation
AD1224LB-A7FGL AD1224LB-A7FGL
ADDA Corporation

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2304175">Substitute Products

  • Jameco Part no.: 2304175
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0424HB-G76(BT1)
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95

Request a Large Quantity Quote

24 Volt DC 40x40x10mm Brushless Tubeaxial Fan

Specifications

  • Voltage: 24 volts DC
  • Size (W x H x D): 40 mm X 40 mm X 10 mm
  • Air flow: 6 CFM
  • Bearing type: Dual ball
  • Current: 90 mA
  • Power: 2.16 watts
  • Agency approvals: UL, CUL, TUV, CE
  • Noise: 25 dBA
  • Connections: (3) 12" wire leads (speed sensor)


Report a problem
Suggest a product
Specification Value
Voltage Rating24 VDC
Height40 mm
Width40 mm
Depth10 mm
Air Flow (CFM)6
BearingDual Ball
Current Rating90 mA
Agency ApprovalsUL, TUV, CE
Noise (dBA)25
Termination12" Wires (3), speed sensor
Power Rating2.16 W


Report a problem
Suggest a product