24 VDC 40x40x20 mm Brushless Fan 7.7 CFM

You may also like:
SC40-W2 SC40-W2
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
JF0825B2H-R JF0825B2H-R
AG04024XB157300 AG04024XB157300
AD0424MX-G70 AD0424MX-G70
AD0824MB257004(OL5) AD0824MB257004(OL5)
AD0824HX-D71(NEUM) AD0824HX-D71(NEUM)
Clearance

$10.95 ea

10% discount applied in cart

30 ship on May. 11


  • Jameco Part no.: 2231806
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0424LB-C50
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95

Request a Large Quantity Quote

24 VDC 40x40x20 mm Brushless Fan 7.7 CFM

Features

  • Manufacturer: ADDA
  • Manufacture#: AD0424LB-C50
  • Voltage: 24 VDC
  • Current: 60 mA
  • Power: 1.4 Watts
  • Bearing type: Ball
  • Air Flow: 7.7 CFM
  • Noise: 25 dBA
  • Connections: 12" lead wires
  • Agency Approvals: UL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating24 VDC
Height40 mm
Width40 mm
Depth20 mm
Air Flow (CFM)7.7
BearingBall
Current Rating60 mA
Agency ApprovalsUL, TUV, CE
Noise (dBA)25
Termination12" Wires
Power Rating1.4 W


Report a problem
Suggest a product