24 VDC 40 x 20 mm Brushless Fan
Sleeve 7.7 CFM

You may also like:
SC40-W2 SC40-W2
Jameco Valuepro
SCREW-8825-S SCREW-8825-S
Jameco Valuepro
SCREW-8825 SCREW-8825
Jameco Valuepro
MF40202V2-10000-A99 MF40202V2-10000-A99
Sunon
JF0825B2H-R JF0825B2H-R
Jamicon Corporation
AG04024XB157300 AG04024XB157300
ADDA Corporation
AD0424MX-G70 AD0424MX-G70
ADDA Corporation
AD0824MB257004(OL5) AD0824MB257004(OL5)
ADDA Corporation

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2121421
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0424MS-C50(T1)
  • HTS code: 8414599080
  • Web Exclusive

24 VDC 40 x 20 mm Brushless Fan
Sleeve 7.7 CFM

Medium Speed, Sleeve Bearing

Specifications:

  • Manufacturer: Adda
  • Manufacture#: AD0424MS-C50(T1)
  • Voltage: 24 VDC
  • Current: 70 mA
  • Power: 1.68 Watt
  • Air Flow: 7.7 CFM
  • Noise: 27.5 dBA
  • Size: 40 mm x 40 mm x 20 mm
  • Connection: (2) - 12'' Lead Wires
  • Agency Approvals: UL/CSA/TUV/CE


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product