Tubeaxial Fan 40x40x10mm 24VDC Brushless 12" Wires 5.7 CFM

You may also like:
JF0825B2H-R JF0825B2H-R
Jamicon Corporation
AG04024XB157300 AG04024XB157300
ADDA Corporation
AD0824MB257004(OL5) AD0824MB257004(OL5)
ADDA Corporation
AS08024HB389B00 AS08024HB389B00
ADDA Corporation
AD1224LB-A7FGL AD1224LB-A7FGL
ADDA Corporation
AD3512HB-G50 AD3512HB-G50
ADDA Corporation
Clearance

$7.95 ea

10% discount applied in cart

5 In Stock


  • Jameco Part no.: 2315823
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0424MX-G70
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $7.95
10+ $6.95
100+ $6.25
500+ $5.59
1000+ $4.95

Request a Large Quantity Quote

Tubeaxial Fan 40 x 40 x 10 mm 24VDC Brushless 12" Wires 5.7 CFM

Specifications

  • Voltage (VDC): 24
  • Length (mm): 40
  • Width (mm): 40
  • Height (mm): 10
  • Air Flow (CFM): 5.7
  • Bearing: Hypro
  • Current (mA): 80
  • Power (Watts): 1.92
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dBA): 20
  • Connection (Leads): 12"
  • Product Type: Fan


Report a problem
Suggest a product
Specification Value
Voltage Rating24 VDC
Height40 mm
Width40 mm
Depth10 mm
Air Flow (CFM)5.7
BearingHypro
Current Rating80 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)20
Termination12" Wires
Power Rating1.92 W


Report a problem
Suggest a product