24 Volt DC 11 CFM Ball DC Fan With 3-11" Leads 40 x 40 x 20mm

You may also like:
SC40-W2 SC40-W2
Jameco Valuepro
SCREW-8825-S SCREW-8825-S
Jameco Valuepro
SCREW-8825 SCREW-8825
Jameco Valuepro
AG04012XB205100 AG04012XB205100
ADDA Corporation
JF0825B2H-R JF0825B2H-R
Jamicon Corporation
AG04024XB157300 AG04024XB157300
ADDA Corporation
AD0424MX-G70 AD0424MX-G70
ADDA Corporation
AD0824MB257004(OL5) AD0824MB257004(OL5)
ADDA Corporation

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2133940
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0424UB-C56
  • HTS code: 8414599080
  • Web Exclusive
# of units Price
1+ $7.95
10+ $6.95
50+ $5.95
100+ $4.95

Request a Large Quantity Quote

24 Volt DC Brushless Fan

Specifications

  • Voltage: 24
  • Size mm (W x H x D): 40 x 40 x 20
  • Air Flow (CFM): 11
  • Bearing: Ball
  • Current (mA): 90
  • Power (Watts): 2.16
  • Agency Approvals: CE
  • Noise (dB): 31.9
  • Connection (Leads): 3 x 12", Locked Rotor Protection


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product