Tubeaxial Fan 50x50x10mm 5VDC Brushless 12" Wires 9 CFM

You may also like:
AD0405HB-C50 AD0405HB-C50
AD3505LB-G53 AD3505LB-G53
AD0605MB-A70GL(T) AD0605MB-A70GL(T)
AD0205MX-G50(GLTX) AD0205MX-G50(GLTX)
AD0605HB-D71GL AD0605HB-D71GL
AD0505HB-G70(T) AD0505HB-G70(T)

$10.95 ea

27 ship on May. 11
More Available – 9 weeks


  • Jameco Part no.: 2315663
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0505LB-G70(T)
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95

Request a Large Quantity Quote

Tubeaxial Fan 50 x 50 x 10 mm 5VDC Brushless 12" Wires 9 CFM

Specifications

  • Voltage (VDC): 5
  • Length (mm): 50
  • Width (mm): 50
  • Height (mm): 10
  • Air Flow (CFM): 9
  • Bearing: Ball
  • Current (mA): 120
  • Power (Watts): 0.6
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dBA): 20
  • Connection (Leads): 12"
  • Product Type: Fan


Report a problem
Suggest a product
Specification Value
Voltage Rating5 VDC
Height50 mm
Width50 mm
Depth10 mm
Air Flow (CFM)9
BearingBall
Current Rating120 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)20
Termination12" Wires
Power Rating0.6 W


Report a problem
Suggest a product