5 Volt 50mm DC Brushless Tubeaxial Fan

You may also like:
SCREW-8825-S SCREW-8825-S
Jameco Valuepro
SCREW-8825 SCREW-8825
Jameco Valuepro
SC50-W2 SC50-W2
Gardtec
AD0505MB-G70 AD0505MB-G70
ADDA Corporation
AD0405HB-C50 AD0405HB-C50
ADDA Corporation
AD3505LB-G53 AD3505LB-G53
ADDA Corporation
AD0605MB-A70GL(T) AD0605MB-A70GL(T)
ADDA Corporation

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2121324
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0505MB-G76(S)LF
  • HTS code: 8414599080
  • Web Exclusive
# of units Price
1+ $4.95
10+ $4.49
50+ $3.95
100+ $3.59

Request a Large Quantity Quote

5 Volt 50mm DC Brushless Tubeaxial Fan

Specifications

  • Voltage: 5 VDC
  • Size: 50mm x 50mm x 10mm (W x H x D)
  • Air Flow: 10.5 CFM
  • Bearing: Ball
  • Current: 180 mA
  • Power: 0.9 Watts
  • Agency Approvals: UL / CUL / TUV / CE
  • Noise Level: 25 dBA
  • Connection: Three 11" leads; locked rotor protection

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product