Tubeaxial Fan 50x50x9mm 12VDC Brushless (3)5.5" Wires (speed sensor) 11.2 CFM

You may also like:
AD0412HB-C79GP AD0412HB-C79GP
AFB0412SHB-MOD AFB0412SHB-MOD
AD1212LB-A71GL AD1212LB-A71GL
AD1212HB-F51(N) AD1212HB-F51(N)
AD1212MB-F9BGP AD1212MB-F9BGP
AD0612HB-A74GL AD0612HB-A74GL

$9.95 ea

86 ship on May. 6
More Available – 9 weeks


  • Jameco Part no.: 2315631
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0512HX-RB6(Y29X)
  • HTS code: 8414599080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95

Request a Large Quantity Quote

Tubeaxial Fan 50 x 50 x 9 mm 12VDC Brushless (3)5.5" Wires (speed sensor) 11.2 CFM

Specifications

  • Voltage (VDC): 12
  • Length (mm): 50
  • Width (mm): 50
  • Height (mm): 9
  • Air Flow (CFM): 11.2
  • Bearing: Hypro
  • Current (mA): 150
  • Power (Watts): 1.8
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dBA): 26
  • Connection (Leads): (3) 5.5" wires (speed sensor)
  • Product Type: Fan


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height50 mm
Width50 mm
Depth9 mm
Air Flow (CFM)11.2
BearingHypro
Current Rating150 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)26
Termination5.5" Wires (3), speed sensor
Power Rating1.8 W


Report a problem
Suggest a product