12V DC 50mm Brushless Tubeaxial Fan 8 CFM

You may also like:
EFB0512HA EFB0512HA
Delta Electronics
MW510M12C MW510M12C
T&T
AD0412HB-C79GP AD0412HB-C79GP
ADDA Corporation
AFB0412SHB-MOD AFB0412SHB-MOD
Delta Electronics
AD1212HB-F51(N) AD1212HB-F51(N)
ADDA Corporation
AD0612HB-A74GL AD0612HB-A74GL
ADDA Corporation
AD0412HX-G70(T) AD0412HX-G70(T)
ADDA Corporation
AD0812UB-F73DS AD0812UB-F73DS
ADDA Corporation

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2131936
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0512LB-G70(T)
  • HTS code: 8414599080
  • Web Exclusive
# of units Price
1+ $5.95
10+ $4.95
50+ $4.49

Request a Large Quantity Quote

12V DC 50mm Brushless Tubeaxial Fan

Specifications:

  • 12VDC
  • Current: 80 mA
  • Power: 0.96 Watt
  • Bearing: Ball
  • Air flow: 8 CFM
  • Size: 50x50x10mm (2.0"L x 2.0"W x 0.4"D)
  • Connection: (2) -12'' Lead Wires
  • Agency Approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product