24VDC 50x50x10mm Brushless Tubeaxial Fan 11.2 CFM

You may also like:
JF0825B2H-R JF0825B2H-R
Jamicon Corporation
AD0824MB257004(OL5) AD0824MB257004(OL5)
ADDA Corporation
AS08024HB389B00 AS08024HB389B00
ADDA Corporation
AD1224HX-A71GL AD1224HX-A71GL
ADDA Corporation
AD1224LB-A7FGL AD1224LB-A7FGL
ADDA Corporation
AD3512HB-G50 AD3512HB-G50
ADDA Corporation
Clearance

$7.89 ea

4 In Stock


  • Jameco Part no.: 2235268
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0524HS-G70
  • HTS code: 8414599080
  • Web Exclusive

24VDC 50x50x10mm Brushless Tubeaxial Fan 11.2 CFM

High Speed, Sleeve Bearing

Specifications:

  • Manufacturer: Adda
  • Manufacture#: AD0524HS-G70
  • Size: 50 x 50 x 10 mm
  • Voltage: 24 VDC
  • Amperage: 90 mA
  • Power: 2.16 Watt
  • Bearing: Sleeve
  • Air Flow: 11.2 CFM
  • Speed (RPM): 5000
  • Noise: 26 dBA
  • Termination: (2) -12" Lead Wires
  • Agency Approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating24 VDC
Height50 mm
Width50 mm
Depth10 mm
Air Flow (CFM)11.2
BearingSleeve
Current Rating90 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)26
Termination12" Wires
Power Rating2.16 W


Report a problem
Suggest a product