# of units | Price |
---|---|
1+ | $7.95 |
10+ | $6.95 |
50+ | $6.25 |
Specification | Value |
---|---|
Voltage Rating | 24 VDC |
Height | 60 mm |
Width | 60 mm |
Depth | 25 mm |
Air Flow (CFM) | 17.3 |
Bearing | Ball |
Current Rating | 80 mA |
Agency Approvals | UL, CUL, TUV, CE |
Noise (dBA) | 26.9 |
Termination | 12" Wires |
Power Rating | 1.92 W |