# of units | Price |
---|---|
1+ | $8.95 |
10+ | $7.95 |
50+ | $6.95 |
100+ | $5.95 |
Specification | Value |
---|---|
Voltage Rating | 5 VDC |
Height | 60 mm |
Width | 60 mm |
Depth | 25 mm |
Air Flow (CFM) | 18.4 |
Bearing | Ball |
Current Rating | 320 mA |
Agency Approvals | UL, CUL, TUV, CE |
Noise (dBA) | 28 |
Termination | 12" Wires |
Power Rating | 1.6 W |