12 Volt DC 60mm Brushless Tubeaxial Fan

You may also like:
SC60-W2 SC60-W2
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC60-W2B SC60-W2B
AG06012HB257003(0L5) AG06012HB257003(0L5)
AD0412HB-C79GP AD0412HB-C79GP
AFB0412SHB-MOD AFB0412SHB-MOD
AD1212LB-A71GL AD1212LB-A71GL

The product is not available for purchase. Please check the replacement and/or substitute products listed below.


  • Jameco Part no.: 2227719
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0612HB-A70GL
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95

Request a Large Quantity Quote

12 Volt DC 60mm Brushless Tubeaxial Fan

Specifications

  • Voltage: 12 volts DC
  • Size (W x H x D): 60 mm X 60 mm X 25 mm
  • Air flow: 23.2 CFM
  • Bearing type: Ball
  • Current: 120 mA
  • Power: 1.44 watts
  • Agency approvals: UL, CUL, TUV, CSA, CE
  • Noise: 32.3 dBA
  • Connections: 12" wires


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Height - mm60
Width - mm60
Depth - mm25
Air Flow (CFM)23.2
BearingBall
Current (mA)120
Agency ApprovalsUL/CUL/TUV
Noise (dBA)32.3
Connection (Leads)12"
Power (Watts)1.44


Report a problem
Suggest a product