Tubeaxial Fan 60x60x25mm 12VDC Brushless 12" Wires 24 CFM

You may also like:
AD0412HB-C79GP AD0412HB-C79GP
AFB0412SHB-MOD AFB0412SHB-MOD
AD1212LB-A71GL AD1212LB-A71GL
AD1212HB-F51(N) AD1212HB-F51(N)
AD1212MB-F9BGP AD1212MB-F9BGP
AD0412HX-G70(T) AD0412HX-G70(T)

$10.95 ea

10% discount applied in cart

12 ship on Apr. 19


  • Jameco Part no.: 2315695
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0612HB-A74GL
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95

Request a Large Quantity Quote

Tubeaxial Fan 60 x 60 x 25 mm 12VDC Brushless 12" Wires 24.3 CFM

Specifications

  • Voltage (VDC): 12
  • Length (mm): 60
  • Width (mm): 60
  • Height (mm): 25
  • Air Flow (CFM): 24.3
  • Bearing: Ball
  • Current (mA): 120
  • Power (Watts): 1.44
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dBA): 35.3
  • Connection (Leads): 12"
  • Product Type: Fan


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Height - mm60
Width - mm60
Depth - mm25
Air Flow (CFM)24.3
BearingBall
Current (mA)120
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)35.3
Connection (Leads)12" (IC)
Power (Watts)1.44


Report a problem
Suggest a product