Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12V 60x60x20mm DC Brushless Fan 16 CFM

You may also like:
AD08012MX257304 AD08012MX257304
BP602512HH-03 BP602512HH-03
GD126015LB (2N3 GD126015LB (2N3
JF0825B1UR-R JF0825B1UR-R
AD1212US-A71GL-LF AD1212US-A71GL-LF
TA350DC-M33422-16 TA350DC-M33422-16
New Product

$6.95 ea

4 ship on Feb. 21


  • Jameco Part no.: 2302247
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0612HS-C70GL
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $6.95
10+ $6.25

Request a Large Quantity Quote

12V 60x60x20mm DC Brushless Fan

Features

  • Size: 60 x 60 x 20 mm
  • Sleeve bearing
  • Rated voltage: 12 VDC
  • Current: 160 mA
  • Power: 1.92 W
  • Air flow: 16.3 CFM
  • Connection leads: 12" length (speed sensor)
  • Agency approvals: UL/CSA(CUL)/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Height - mm60
Width - mm60
Depth - mm20
Air Flow (CFM)16.3
BearingSleeve
Current (mA)160
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)25
Connection (Leads)12"
Power (Watts)1.92


Report a problem
Suggest a product