Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Fan 60x60x15mm 12 Volt DC Brushless Tubeaxial 12.3 CFM Ball Bearing

You may also like:
BP602512HH-03 BP602512HH-03
GD246015EB (2I9) GD246015EB (2I9)
GD246025EB (2I9) GD246025EB (2I9)
2408NL-04W-B59 2408NL-04W-B59
DFD0612H DFD0612H
AFB0612DH-A AFB0612DH-A
New Product

$6.95 ea

171 ship on Sep. 18
More Available – 0 days


  • Jameco Part no.: 2306711
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0612LB-D70GL
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $6.25
50+ $5.59
100+ $4.95

Request a Large Quantity Quote

Fan Brushless Tubeaxial 60x60x15mm 12 Volt DC 12.3 CFM Ball Bearing

Specifications

  • Voltage: 12 volts DC
  • Size (W x H x D): 60 mm X 60 mm X 15 mm
  • Air flow: 12.3 CFM
  • Bearing type: Ball
  • Current: 90 mA
  • Power: 1.08 watts
  • Agency approvals: UL, CUL, TUV, CE
  • Noise: 27.2 dBA
  • Connections: 12" wires


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Height - mm60
Width - mm60
Depth - mm15
Air Flow (CFM)12.3
BearingBall
Current (mA)90
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)27.2
Connection (Leads)12"
Power (Watts)1.08


Report a problem
Suggest a product