12 VDC 60 mm x 20 mm Brushless Hypro
Fan 13.3 CFM

You may also like:
SC60-W2 SC60-W2
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC60-W2B SC60-W2B
DFD0612L DFD0612L
AD0412HB-C79GP AD0412HB-C79GP
AFB0412SHB-MOD AFB0412SHB-MOD
AD1212LB-A71GL AD1212LB-A71GL

$8.95 ea

13 ship on Mar. 8


  • Jameco Part no.: 2133982
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0612LX-C70GL(T)
  • HTS code: 8414599080
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $8.95
10+ $7.95

Request a Large Quantity Quote

12 VDC 60mm Brushless Hypro Fan

Low Speed, Hypro Bearing

Specifications:

  • Voltage: 12 VDC
  • Current: 80 mA
  • Power: 0.96 Watt
  • Bearing: Hypro
  • Air Flow: 13.3 CFM
  • Rated Speed: 3500 RPM
  • Noise (dB): 21.6 dBA
  • Size: 60 mm x 60 mm x 20 mm
  • Connection:(2) - 12" Lead Wires
  • Agency Approvals: UL/CSA/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Height - mm60
Width - mm60
Depth - mm20
Air Flow (CFM)13.3
BearingSleeve
Current (mA)80
Agency ApprovalsUL/CSA/TUV/CE
Noise (dBA)21.6
Connection (Leads)12"
Power (Watts)0.96


Report a problem
Suggest a product