FAN,12VDC,10 CFM,60x60x10,110mA,HYPRO BEARINGS,11 INCH LEADS,1.32w,UL/CUL/TUV/

You may also like:
SC60-W2 SC60-W2
Jameco Valuepro
SCREW-8825-S SCREW-8825-S
Jameco Valuepro
SCREW-8825 SCREW-8825
Jameco Valuepro
SC60-W2B SC60-W2B
Gardtec
EC6010M12CA EC6010M12CA
Evercool Thermal
AD0412HB-C79GP AD0412HB-C79GP
ADDA Corporation
AFB0412SHB-MOD AFB0412SHB-MOD
Delta Electronics
AD1212HB-F51(N) AD1212HB-F51(N)
ADDA Corporation

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2121332
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0612LX-G76(T)
  • HTS code: 8414599080
  • Web Exclusive
# of units Price
1+ $6.95
10+ $6.25
50+ $5.59
100+ $4.95
250+ $4.49

Request a Large Quantity Quote

DC Brushless Tubeaxial Fan:

Specifications:
  • Voltage: 12 VDC
  • Size: 60mm x 60mm x 10mm (W x H x D)
  • Air Flow: 10 CFM
  • Bearing: Hypro
  • Current: 110 mA
  • Power: 1.32 Watts
  • Agency Approvals: UL / CUL / TUV / CE
  • Noise Level: 23 dBA
  • Connection: 11" leads

    Report a problem
    Suggest a product
  • Specification Value
    Voltage Rating12 VDC
    Height60 mm
    Width60 mm
    Depth10 mm
    Air Flow (CFM)10
    BearingHypro
    Current Rating110 mA
    Agency ApprovalsUL, CUL, TUV, CE
    Noise (dBA)23
    Termination11" Wires (3), speed sensor
    Power Rating1.32 W


    Report a problem
    Suggest a product