Tubeaxial Fan 60x60x25mm 12VDC Brushless 12" Wires 18 CFM

You may also like:
AD0412HB-C79GP AD0412HB-C79GP
ADDA Corporation
AFB0412SHB-MOD AFB0412SHB-MOD
Delta Electronics
AD1212HB-F51(N) AD1212HB-F51(N)
ADDA Corporation
AD0612HB-A74GL AD0612HB-A74GL
ADDA Corporation
AD0412HX-G70(T) AD0412HX-G70(T)
ADDA Corporation
AD0812UB-F73DS AD0812UB-F73DS
ADDA Corporation
Clearance

$5.95 ea

10% discount applied in cart

291 In Stock


  • Jameco Part no.: 2315367
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0612MB-A70GL(T)
  • HTS code: 8414599080
  • Web Exclusive
# of units Price
1+ $5.95
10+ $5.39
50+ $4.79
100+ $4.39

Request a Large Quantity Quote

Tubeaxial Fan 60 x 60 x 25 mm 12VDC Brushless 12" Wires 18.4 CFM

Specifications

  • Voltage (VDC): 12
  • Length (mm): 60
  • Width (mm): 60
  • Height (mm): 25
  • Air Flow (CFM): 18.4
  • Bearing: Ball
  • Current (mA): 140
  • Power (Watts): 1.68
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dBA): 27.1
  • Connection (Leads): 12"
  • Product Type: Fan


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height60 mm
Width60 mm
Depth25 mm
Air Flow (CFM)18.4
BearingBall
Current Rating140 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)27.1
Termination12" Wires
Power Rating1.68 W


Report a problem
Suggest a product