Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12 VDC 60 mm x 25 mm Tubeaxial Ball Fan
31.7 CFM

You may also like:
SC60-W2 SC60-W2
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC60-W2B SC60-W2B
AG06012HB257203(0L5) AG06012HB257203(0L5)
AD08012MX257304 AD08012MX257304
BP602512HH-03 BP602512HH-03
AFB0412SHB AFB0412SHB
Clearance

$13.95 ea

10% discount applied in cart

69 ship on Jul. 6


  • Jameco Part no.: 2133974
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0612XB-A72GL(P)
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $13.95
10+ $12.95
50+ $11.95

Request a Large Quantity Quote

12 Volt DC 60 mm x 25 mm Brushless Fan

Over Ultra High Speed, Ball Bearing, FG - Speed Sensor

Specifications:

  • Voltage: 12 VDC
  • Current: 380 mA
  • Power: 4.56 Watt
  • Bearing: Ball
  • Rated Speed: 6500 RPM
  • Air Flow: 31.7 CFM
  • Noise: 44.3 dBA
  • Size: 60 mm x 60 mm x 25 mm
  • Connection: (3) - 12'' Lead Wires, Positive, Negative, RD - Alarm
  • Agency Approvals: UL/CSA/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Height - mm60
Width - mm60
Depth - mm25
Air Flow (CFM)31.7
BearingHypro
Current (mA)230
Agency ApprovalsUL/CSA/TUV/CE
Noise (dBA)32.3
Connection (Leads)(3) 12", alarm
Power (Watts)2.76


Report a problem
Suggest a product