24V DC Fan 60x60x15 Ball 17CFM 12 Inches Leads

You may also like:
SC60-W2 SC60-W2
Jameco Valuepro
SCREW-8825-S SCREW-8825-S
Jameco Valuepro
SCREW-8825 SCREW-8825
Jameco Valuepro
SC60-W2B SC60-W2B
Gardtec
JF0825B2H-R JF0825B2H-R
Jamicon Corporation
AG04024XB157300 AG04024XB157300
ADDA Corporation
AD0424MX-G70 AD0424MX-G70
ADDA Corporation
AD0824MB257004(OL5) AD0824MB257004(OL5)
ADDA Corporation

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2132111">Substitute Products

  • Jameco Part no.: 2132111
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0624HB-D71GL
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $7.95
10+ $6.95

Request a Large Quantity Quote

24V DC Fan 60x60x15 Ball 17CFM 12 Inches Leads

Features:

  • 24VDC
  • Ball bearing
  • Air flow: 17 cfm
  • Size: 2.36"L x 2.36"W x 0.60"D
  • Connection: 12" leads
  • Agency approvals: UL/CSA/TUV/CUL/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating24 VDC
Height60 mm
Width60 mm
Depth25 mm
Air Flow (CFM)17
BearingBall
Current Rating80 mA
Agency ApprovalsUL, CSA, TUV, CUL, CE
Noise (dBA)28.3
Termination12" Wires
Power Rating1.8 W


Report a problem
Suggest a product