Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

24 VDC 60x60x25 mm Brushless Fan 13.2 CFM

You may also like:
SC60-W2 SC60-W2
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC60-W2B SC60-W2B
AD06024MB257100 AD06024MB257100
AD0624HB-D71GL AD0624HB-D71GL
AG06024HB257002 AG06024HB257002
JF0825B2H-005-065R JF0825B2H-005-065R
Slashed Prices - Limited Quantity

$6.95 ea

199 ship on Aug. 6


  • Jameco Part no.: 2231831
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0624LB-A70GL
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $6.95
10+ $6.25
50+ $5.59
100+ $4.95

Request a Large Quantity Quote

24 VDC 60x60x25 mm Brushless Fan 13.2 CFM

Features

  • Manufacturer: ADDA
  • Manufacture#: AD0624LB-A70GL
  • Size: 60 x 60 x 25mm (W x H x D)
  • Voltage: 24 VDC
  • Current: 80 mA
  • Power: 1.9 Watts
  • Bearing type: Ball
  • Air Flow: 13.2 CFM
  • Noise: 16.1 dBA
  • Connection: 12" lead wires
  • Agency Approvals: UL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage (VDC)24
Height - mm60
Width - mm60
Depth - mm25
Air Flow (CFM)13.2
BearingBall
Current (mA)80
Agency ApprovalsUL/TUV/CE
Noise (dBA)16.1
Connection (Leads)12"
Power (Watts)1.9


Report a problem
Suggest a product