24V DC 60x60x25mm Brushless Tubeaxial Fan 27.8 CFM

You may also like:
SC60-W2 SC60-W2
Jameco Valuepro
SCREW-8825-S SCREW-8825-S
Jameco Valuepro
SCREW-8825 SCREW-8825
Jameco Valuepro
SC60-W2B SC60-W2B
Gardtec
JF0825B2H-R JF0825B2H-R
Jamicon Corporation
AG04024XB157300 AG04024XB157300
ADDA Corporation
AD0424MX-G70 AD0424MX-G70
ADDA Corporation
AD0824MB257004(OL5) AD0824MB257004(OL5)
ADDA Corporation
Clearance

$7.95 ea

224 In Stock


  • Jameco Part no.: 212628
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0624UB-A71GL-LF
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.59
250+ $4.95

Request a Large Quantity Quote

24V DC 60mm Brushless Tubeaxial Fan

Features

  • Bearing Type: Sleeve
  • Rated Voltage: 24VDC
  • Current: 150mA
  • Air Flow: 27.8 CFM
  • Noise: 32.3 dBA
  • Size: 60 x 60 x 25mm
  • Connection Leads: 12" wire leads
  • Agency Approvals: UL/CSA/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating24 VDC
Height60 mm
Width60 mm
Depth25 mm
Air Flow (CFM)27.8
BearingSleeve
Current Rating150 mA
Agency ApprovalsUL, CSA, TUV, CE
Noise (dBA)32.3
Termination12" Wires
Power Rating3.6 W


Report a problem
Suggest a product