12VDC Sleeve Brushless Fan 32.17 CFM 70x70x15 mm

You may also like:
AD0612HB-A72GL AD0612HB-A72GL
JF0825B1UR-R JF0825B1UR-R
TA350DC-M33422-16 TA350DC-M33422-16
AD1212US-A71GL-LF AD1212US-A71GL-LF
KDE1205PHV1.MS.AF.GN KDE1205PHV1.MS.AF.GN
AD0412HB-C50-LF AD0412HB-C50-LF

$5.95 ea

Price Reduced

11 ship on Apr. 22

*This product has a pending tariff.
Buy now to avoid.


  • Jameco Part no.: 2232930
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0712HS-D73
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $5.95
10+ $4.95
50+ $4.49

Request a Large Quantity Quote

12VDC Sleeve Brushless Fan 32.17 CFM 70x70x15 mm

Features:

  • Manufacturer: ADDA
  • Manufacture#: AD0712HS-D73
  • Voltage: 12 VDC
  • Current: 250 mA
  • Power: 3 Watt
  • Bearing Type: Sleeve
  • Speed (RPM): 4000
  • Air Flow: 32.17 CFM
  • Noise: 40.3 dBA
  • Dimension: 70 mm x 70 mm x 15 mm
  • Connection: (3) - 12" Lead Wires, Red - positive, Black - negative, 3rd Wire - Speed Sensor (FG)
  • Agency Approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Length (mm)70
Width (mm)70
Height (mm)15
Air Flow (CFM)32
BearingSleeve
Current (mA)250
Power (Watts)3
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)40.3
Connection (Leads)(3) 12"


Report a problem
Suggest a product